Part Details for 76PR36804040J by KEMET Corporation
Overview of 76PR36804040J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PR36804040J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76PR36804040J
|
Avnet Abacus | (Alt: R76PR36804040J) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76PR36804040J
76PR36804040J CAD Models
76PR36804040J Part Data Attributes
|
76PR36804040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PR36804040J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 76PR36804040J
This table gives cross-reference parts and alternative options found for 76PR36804040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PR36804040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76PR3680JH40J | KEMET Corporation | $2.2924 | Film Capacitor, | 76PR36804040J vs R76PR3680JH40J |
76PR3680SE40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.68uF | 76PR36804040J vs 76PR3680SE40J |
R76PR36805040J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | 76PR36804040J vs R76PR36805040J |
76PR3680JB40J | KEMET Corporation | Check for Price | Film Capacitor, | 76PR36804040J vs 76PR3680JB40J |
76PR36805040J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED | 76PR36804040J vs 76PR36805040J |
76PR3680JH40J | KEMET Corporation | Check for Price | Film Capacitor, | 76PR36804040J vs 76PR3680JH40J |
R76PR3680SE40J | KEMET Corporation | $2.2924 | Film Capacitor, Polypropylene, 630V, 0.68uF | 76PR36804040J vs R76PR3680SE40J |
R76PR3680JE40J | KEMET Corporation | Check for Price | Film Capacitor, | 76PR36804040J vs R76PR3680JE40J |
76PR3680JE40J | KEMET Corporation | Check for Price | Film Capacitor, | 76PR36804040J vs 76PR3680JE40J |