Part Details for 76PR33305040K by KEMET Corporation
Overview of 76PR33305040K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76PR33305040K
76PR33305040K CAD Models
76PR33305040K Part Data Attributes
|
76PR33305040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PR33305040K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 76PR33305040K
This table gives cross-reference parts and alternative options found for 76PR33305040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PR33305040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PR3330SE40K | Film Capacitor, Polypropylene, 630V, 0.33uF | KEMET Corporation | 76PR33305040K vs R76PR3330SE40K |
76PR3330JB40K | Film Capacitor, | KEMET Corporation | 76PR33305040K vs 76PR3330JB40K |
76PR3330SE40K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.33uF | KEMET Corporation | 76PR33305040K vs 76PR3330SE40K |
R76PR33304040K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76PR33305040K vs R76PR33304040K |
R76PR33305040K | Film Capacitor, Polypropylene, 630V, 0.33uF | KEMET Corporation | 76PR33305040K vs R76PR33305040K |
R76PR3330CK40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76PR33305040K vs R76PR3330CK40K |
R76PR3330JH40K | Film Capacitor, | KEMET Corporation | 76PR33305040K vs R76PR3330JH40K |
76PR3330CK40K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.33uF | KEMET Corporation | 76PR33305040K vs 76PR3330CK40K |
R76PR3330JB40K | Film Capacitor, | KEMET Corporation | 76PR33305040K vs R76PR3330JB40K |
76PR3330JE40K | Film Capacitor, | KEMET Corporation | 76PR33305040K vs 76PR3330JE40K |