Part Details for 76PN3100SE30J by KEMET Corporation
Overview of 76PN3100SE30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PN3100SE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6783
|
Newark | 0,1 U 630V |Kemet 76PN3100SE30J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $1.4900 | Buy Now |
DISTI #
R76PN3100SE30J
|
TTI | Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2415 Package Multiple: 805 Container: Bulk | Americas - 0 |
|
$0.4470 / $0.4760 | Buy Now |
Part Details for 76PN3100SE30J
76PN3100SE30J CAD Models
76PN3100SE30J Part Data Attributes
|
76PN3100SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PN3100SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76PN3100SE30J
This table gives cross-reference parts and alternative options found for 76PN3100SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PN3100SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76PN3100JH30J | KEMET Corporation | $0.6617 | Film Capacitor, | 76PN3100SE30J vs R76PN3100JH30J |
76PN3100DQ30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.1uF | 76PN3100SE30J vs 76PN3100DQ30J |
B32653A6104J000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 76PN3100SE30J vs B32653A6104J000 |
B32653A6104J000 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | 76PN3100SE30J vs B32653A6104J000 |
B32653A6104J189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 76PN3100SE30J vs B32653A6104J189 |
R76PN3100JA30J | KEMET Corporation | Check for Price | Film Capacitor, | 76PN3100SE30J vs R76PN3100JA30J |
R76PN31004030J | KEMET Corporation | $0.5717 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 76PN3100SE30J vs R76PN31004030J |
76PN3100JM30J | KEMET Corporation | Check for Price | Film Capacitor, | 76PN3100SE30J vs 76PN3100JM30J |
R76PN3100GY30J | KEMET Corporation | Check for Price | Film Capacitor, | 76PN3100SE30J vs R76PN3100GY30J |
B32653A6104J289 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | 76PN3100SE30J vs B32653A6104J289 |