Part Details for 76PN24704000J by KEMET Corporation
Overview of 76PN24704000J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76PN24704000J
76PN24704000J CAD Models
76PN24704000J Part Data Attributes
|
76PN24704000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PN24704000J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.047uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76PN24704000J
This table gives cross-reference parts and alternative options found for 76PN24704000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PN24704000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PN2470GY00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs R76PN2470GY00J |
76PN2470JA00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs 76PN2470JA00J |
76PN2470JM00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs 76PN2470JM00J |
R76PN24704000J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PN24704000J vs R76PN24704000J |
76PN2470JE00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs 76PN2470JE00J |
76PN24705000J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.047uF | KEMET Corporation | 76PN24704000J vs 76PN24705000J |
R76PN2470JH00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs R76PN2470JH00J |
R76PN2470JM00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs R76PN2470JM00J |
R76PN2470JB00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs R76PN2470JB00J |
76PN2470GY00J | Film Capacitor, | KEMET Corporation | 76PN24704000J vs 76PN2470GY00J |