Part Details for 76PI2330CK30K by KEMET Corporation
Overview of 76PI2330CK30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76PI2330CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76PI2330CK30K
|
TTI | Film Capacitors .033UF 630V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.3890 / $0.4650 | Buy Now |
Part Details for 76PI2330CK30K
76PI2330CK30K CAD Models
76PI2330CK30K Part Data Attributes
|
76PI2330CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PI2330CK30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76PI2330CK30K
This table gives cross-reference parts and alternative options found for 76PI2330CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PI2330CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PI23304030K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124 | KEMET Corporation | 76PI2330CK30K vs 76PI23304030K |
R76PI2330GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PI2330CK30K vs R76PI2330GY30K |
76PI2330JA30K | Film Capacitor, | KEMET Corporation | 76PI2330CK30K vs 76PI2330JA30K |
76PI23305030K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124 | KEMET Corporation | 76PI2330CK30K vs 76PI23305030K |
76PI2330JE30K | Film Capacitor, | KEMET Corporation | 76PI2330CK30K vs 76PI2330JE30K |
76PI2330GY30K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124 | KEMET Corporation | 76PI2330CK30K vs 76PI2330GY30K |
R76PI2330DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PI2330CK30K vs R76PI2330DQ30K |
R76PI23305030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PI2330CK30K vs R76PI23305030K |
R76PI2330JM30K | Film Capacitor, | KEMET Corporation | 76PI2330CK30K vs R76PI2330JM30K |
R76PI2330JB30K | Film Capacitor, | KEMET Corporation | 76PI2330CK30K vs R76PI2330JB30K |