Part Details for 76PI2220JE30J by KEMET Corporation
Overview of 76PI2220JE30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76PI2220JE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76PI2220JE30J
|
Avnet Abacus | (Alt: R76PI2220JE30J) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76PI2220JE30J
76PI2220JE30J CAD Models
76PI2220JE30J Part Data Attributes
|
76PI2220JE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PI2220JE30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 76PI2220JE30J
This table gives cross-reference parts and alternative options found for 76PI2220JE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PI2220JE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PI2220JB30J | Film Capacitor, | KEMET Corporation | 76PI2220JE30J vs 76PI2220JB30J |
R76PI2220JA30J | Film Capacitor, | KEMET Corporation | 76PI2220JE30J vs R76PI2220JA30J |
R76PI2220JH30J | Film Capacitor, | KEMET Corporation | 76PI2220JE30J vs R76PI2220JH30J |
R76PI2220GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PI2220JE30J vs R76PI2220GY30J |
76PI2220DQ30J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.022uF, 7120 | KEMET Corporation | 76PI2220JE30J vs 76PI2220DQ30J |
R76PI2220SE30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PI2220JE30J vs R76PI2220SE30J |
76PI2220SE30J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.022uF, 7120 | KEMET Corporation | 76PI2220JE30J vs 76PI2220SE30J |
R76PI22205030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PI2220JE30J vs R76PI22205030J |
R76PI2220JM30J | Film Capacitor, | KEMET Corporation | 76PI2220JE30J vs R76PI2220JM30J |
76PI2220JH30J | Film Capacitor, | KEMET Corporation | 76PI2220JE30J vs 76PI2220JH30J |