Datasheets
76PI2120SE00K by: KEMET Corporation

Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 7120

Part Details for 76PI2120SE00K by KEMET Corporation

Overview of 76PI2120SE00K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 76PI2120SE00K

76PI2120SE00K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76PI2120SE00K Part Data Attributes

76PI2120SE00K KEMET Corporation
Buy Now Datasheet
Compare Parts:
76PI2120SE00K KEMET Corporation Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 7120
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.012 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 400 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for 76PI2120SE00K

This table gives cross-reference parts and alternative options found for 76PI2120SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PI2120SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76PI21204000K Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 7120 KEMET Corporation 76PI2120SE00K vs 76PI21204000K
76PI2120JH00K Film Capacitor, KEMET Corporation 76PI2120SE00K vs 76PI2120JH00K
76PI2120GY00K Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 7120 KEMET Corporation 76PI2120SE00K vs 76PI2120GY00K
R76PI2120GY00K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76PI2120SE00K vs R76PI2120GY00K
R76PI2120DQ00K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76PI2120SE00K vs R76PI2120DQ00K
R76PI2120JH00K Film Capacitor, KEMET Corporation 76PI2120SE00K vs R76PI2120JH00K
R76PI2120JB00K Film Capacitor, KEMET Corporation 76PI2120SE00K vs R76PI2120JB00K
76PI2120CK00K Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 7120 KEMET Corporation 76PI2120SE00K vs 76PI2120CK00K
76PI2120JB00K Film Capacitor, KEMET Corporation 76PI2120SE00K vs 76PI2120JB00K
R76PI21205000K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation 76PI2120SE00K vs R76PI21205000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76PI2120SE00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76PI2120SE00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 76PI2120SE00K would you like to use for your alert(s)?
  • Please alert me when 76PI2120SE00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76PI2120SE00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76PI2120SE00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76PI2120SE00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76PI2120SE00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76PI2120SE00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: