Part Details for 76PF2150JA30K by KEMET Corporation
Overview of 76PF2150JA30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76PF2150JA30K
76PF2150JA30K CAD Models
76PF2150JA30K Part Data Attributes
|
76PF2150JA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PF2150JA30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76PF2150JA30K
This table gives cross-reference parts and alternative options found for 76PF2150JA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PF2150JA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PF2150JM30K | Film Capacitor, | KEMET Corporation | 76PF2150JA30K vs 76PF2150JM30K |
R76PF2150JH30K | Film Capacitor, | KEMET Corporation | 76PF2150JA30K vs R76PF2150JH30K |
76PF2150CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | 76PF2150JA30K vs 76PF2150CK30K |
76PF21504030K | Film Capacitor, | KEMET Corporation | 76PF2150JA30K vs 76PF21504030K |
R76PF2150DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PF2150JA30K vs R76PF2150DQ30K |
76PF2150JH30K | Film Capacitor, | KEMET Corporation | 76PF2150JA30K vs 76PF2150JH30K |
76PF2150GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | 76PF2150JA30K vs 76PF2150GY30K |
76PF2150SE30K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.015uF, 5124 | KEMET Corporation | 76PF2150JA30K vs 76PF2150SE30K |
76PF2150JB30K | Film Capacitor, | KEMET Corporation | 76PF2150JA30K vs 76PF2150JB30K |
76PF2150JE30K | Film Capacitor, | KEMET Corporation | 76PF2150JA30K vs 76PF2150JE30K |