Part Details for 76PD1120SE00H by KEMET Corporation
Overview of 76PD1120SE00H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76PD1120SE00H
76PD1120SE00H CAD Models
76PD1120SE00H Part Data Attributes
|
76PD1120SE00H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76PD1120SE00H
KEMET Corporation
Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0012uF, 3912
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 76PD1120SE00H
This table gives cross-reference parts and alternative options found for 76PD1120SE00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PD1120SE00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PD1120SE00H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0012uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PD1120SE00H vs R76PD1120SE00H |
R76PD1120CK00H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76PD1120SE00H vs R76PD1120CK00H |
76PD1120CK00H | Film Capacitor, | KEMET Corporation | 76PD1120SE00H vs 76PD1120CK00H |
R76PD1120JH00H | Film Capacitor, | KEMET Corporation | 76PD1120SE00H vs R76PD1120JH00H |
R76PD1120JE00H | Film Capacitor, | KEMET Corporation | 76PD1120SE00H vs R76PD1120JE00H |
76PD1120Z300H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0012uF, 3912 | KEMET Corporation | 76PD1120SE00H vs 76PD1120Z300H |
76PD1120JH00H | Film Capacitor, | KEMET Corporation | 76PD1120SE00H vs 76PD1120JH00H |
R76PD1120JB00H | Film Capacitor, | KEMET Corporation | 76PD1120SE00H vs R76PD1120JB00H |
R76PD1120DQ00H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0012uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76PD1120SE00H vs R76PD1120DQ00H |