Part Details for 76MI3100DQ70H by KEMET Corporation
Overview of 76MI3100DQ70H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76MI3100DQ70H
76MI3100DQ70H CAD Models
76MI3100DQ70H Part Data Attributes
|
76MI3100DQ70H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76MI3100DQ70H
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for 76MI3100DQ70H
This table gives cross-reference parts and alternative options found for 76MI3100DQ70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76MI3100DQ70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MI3100JA70H | Film Capacitor, | KEMET Corporation | 76MI3100DQ70H vs R76MI3100JA70H |
76MI3100JM70H | Film Capacitor, | KEMET Corporation | 76MI3100DQ70H vs 76MI3100JM70H |
R76MI3100JM70H | Film Capacitor, | KEMET Corporation | 76MI3100DQ70H vs R76MI3100JM70H |
R76MI3100DQ70H | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED | KEMET Corporation | 76MI3100DQ70H vs R76MI3100DQ70H |
76MI31005070H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76MI3100DQ70H vs 76MI31005070H |
76MI3100SE70H | Film Capacitor, Polypropylene, 400V, 0.1uF, 4935 | KEMET Corporation | 76MI3100DQ70H vs 76MI3100SE70H |
R76MI3100CK70H | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED | KEMET Corporation | 76MI3100DQ70H vs R76MI3100CK70H |
76MI3100CK70H | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED | KEMET Corporation | 76MI3100DQ70H vs 76MI3100CK70H |
76MI3100JE70H | Film Capacitor, | KEMET Corporation | 76MI3100DQ70H vs 76MI3100JE70H |
R76MI3100SE70H | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76MI3100DQ70H vs R76MI3100SE70H |