Part Details for 76K501-K00A4 by Rosenberger
Overview of 76K501-K00A4 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 76K501-K00A4
76K501-K00A4 CAD Models
76K501-K00A4 Part Data Attributes
|
76K501-K00A4
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
76K501-K00A4
Rosenberger
RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-TNC | |
Additional Feature | INSERTION LOSS MAX AT 1GHZ | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Manufacturer Series | TNC75 | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | YES | |
VSWR | 1.28 |