Part Details for 76IR4100JHL0K by KEMET Corporation
Overview of 76IR4100JHL0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76IR4100JHL0K
76IR4100JHL0K CAD Models
76IR4100JHL0K Part Data Attributes
|
76IR4100JHL0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76IR4100JHL0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for 76IR4100JHL0K
This table gives cross-reference parts and alternative options found for 76IR4100JHL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76IR4100JHL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76IR4100SEL0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs 76IR4100SEL0K |
76IR4100JBL0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs 76IR4100JBL0K |
76IR410050L0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs 76IR410050L0K |
R76IR4100SEL0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs R76IR4100SEL0K |
76IR410040L0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs 76IR410040L0K |
R76IR410050L0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs R76IR410050L0K |
76IR4100JEL0K | Film Capacitor, | KEMET Corporation | 76IR4100JHL0K vs 76IR4100JEL0K |