There are no models available for this part yet.
Overview of 76II3330GY30K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 76II3330GY30K by KEMET Corporation
Part Data Attributes for 76II3330GY30K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for 76II3330GY30K
This table gives cross-reference parts and alternative options found for 76II3330GY30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76II3330GY30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76II3330JA30K | Film Capacitor, | KEMET Corporation | 76II3330GY30K vs R76II3330JA30K |
R76II3330JE30K | Film Capacitor, | KEMET Corporation | 76II3330GY30K vs R76II3330JE30K |
R76II33305030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76II3330GY30K vs R76II33305030K |
R76II3330CK30K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76II3330GY30K vs R76II3330CK30K |
R76II3330JB30K | Film Capacitor, | KEMET Corporation | 76II3330GY30K vs R76II3330JB30K |
76II3330JE30K | Film Capacitor, | KEMET Corporation | 76II3330GY30K vs 76II3330JE30K |
76II33304030K | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.33uF, 7139 | KEMET Corporation | 76II3330GY30K vs 76II33304030K |
R76II3330JM30K | Film Capacitor, | KEMET Corporation | 76II3330GY30K vs R76II3330JM30K |
76II3330JH30K | Film Capacitor, | KEMET Corporation | 76II3330GY30K vs 76II3330JH30K |
R76II33304030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76II3330GY30K vs R76II33304030K |