Part Details for 76II3120CK30K by KEMET Corporation
Overview of 76II3120CK30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76II3120CK30K
76II3120CK30K CAD Models
76II3120CK30K Part Data Attributes
|
76II3120CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76II3120CK30K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.12uF, Through Hole Mount, 7124, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76II3120CK30K
This table gives cross-reference parts and alternative options found for 76II3120CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76II3120CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76II3120SE30K | KEMET Corporation | $0.4270 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | 76II3120CK30K vs R76II3120SE30K |
76II3120JM30K | KEMET Corporation | Check for Price | Film Capacitor, | 76II3120CK30K vs 76II3120JM30K |
76II31205030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.12uF, 7124 | 76II3120CK30K vs 76II31205030K |
76II3120JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 76II3120CK30K vs 76II3120JH30K |
76II3120DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.12uF, 7124 | 76II3120CK30K vs 76II3120DQ30K |
R76II31205030K | KEMET Corporation | $0.5400 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | 76II3120CK30K vs R76II31205030K |
R76II3120JE30K | KEMET Corporation | $0.4270 | Film Capacitor, | 76II3120CK30K vs R76II3120JE30K |
76II3120JA30K | KEMET Corporation | Check for Price | Film Capacitor, | 76II3120CK30K vs 76II3120JA30K |
R76II31204030K | KEMET Corporation | $0.5594 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | 76II3120CK30K vs R76II31204030K |
76II31204030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.12uF, 7124 | 76II3120CK30K vs 76II31204030K |