Part Details for 76HPSB10GWT by Grayhill Inc
Overview of 76HPSB10GWT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 76HPSB10GWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8226
|
Newark | Asm, sp/St 10Tgl Hpsb Gw, lf Rohs Compliant: Yes |Grayhill 76HPSB10GWT RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $5.3800 | Buy Now |
DISTI #
14N0843
|
Newark | Dip Switch: Piano-Dip, Circuitry: Spst, 10 Positions, Surface Mount |Grayhill 76HPSB10GWT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $4.9100 | Buy Now |
DISTI #
76HPSB10GWT-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.15A 30V Min Qty: 9 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5289 | Buy Now |
DISTI #
76HPSB10GWT
|
Avnet Americas | Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Rail/Tube (Alt: 76HPSB10GWT) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tube | 0 |
|
$2.9036 / $3.4049 | Buy Now |
DISTI #
706-76HPSB10GWT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 10TGL HPSB GW,LF RoHS: Compliant | 0 |
|
$3.8600 / $5.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 | 0 |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $4.5800 | Buy Now |
|
Quest Components | PIANO DIP SWITCH, 10 SWITCHES, SPST, MOMENTARY, 0.15A, 30VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 5 |
|
$4.4550 / $6.6825 | Buy Now |
DISTI #
000000000001491165
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 10TGL HPSB GW,LF Min Qty: 9 | 0 |
|
$1.5700 / $3.9700 | Buy Now |
Part Details for 76HPSB10GWT
76HPSB10GWT CAD Models
76HPSB10GWT Part Data Attributes
|
76HPSB10GWT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76HPSB10GWT
Grayhill Inc
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 9.65 mm | |
Body Height | 7.75 mm | |
Body Length or Diameter | 27.43 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | SOLDER |