769D826X0050B2
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED

Overview of 769D826X0050B2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 769D826X0050B2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 769D826X0050B2
Avnet Americas Cap Tant Wet 82uF 50V 20% (7.2 X 18.4mm) Axial Plastic Tray - Bulk (Alt: 769D826X0050B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 769D826X0050B2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 769D826X0050B2 by Vishay Intertechnologies

769D826X0050B2
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
82 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.2 mm
Dielectric Material
TANTALUM (WET)
Leakage Current
0.002 mA
Length
18.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY, PLASTIC
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
270 mA
Surface Mount
NO
Tan Delta
0.21
Terminal Shape
WIRE
Want to compare parts?
  1. 769D826X0050B2
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 769D826X0050B2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 769D826X0050B2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 769D826X0050B2 would you like to use for your alert(s)?
  • Please alert me when 769D826X0050B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 769D826X0050B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 769D826X0050B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 769D826X0050B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 769D826X0050B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 769D826X0050B2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: