Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Switch, Toggle, 4Pdt, 15A, 250V, Switch Operation:On-Off-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:7600 Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7693K2
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
24
|
-
1
$19.8600
-
5
$19.2700
-
10
$18.6700
-
25
$18.1800
-
50
$17.6800
-
100
$17.1800
|
$17.1800 / $19.8600
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (AC) Max Rating R Load
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Eaton Corporation
Toggle Switch, 4PDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
VS
-