Part Details for 76912 by Amphenol TPC Wire & Cable
Overview of 76912 by Amphenol TPC Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4965-76912-ND
|
DigiKey | 2 AWG 3C 600V TC-ER YLW R/W/G Min Qty: 50 Container: Spool MARKETPLACE PRODUCT |
1027 In Stock |
|
$28.5551 / $33.2200 | Buy Now |