There are no models available for this part yet.
Overview of 769-674/003-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 769-674/003-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 14 Position 5 mm Spacing Right Angle With Fixing Flange Header RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.3100 / $10.5900 | Buy Now | ||
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - clamping collar - Pin spacing 5 mm - 14-pole - gray RoHS: Compliant | 0 |
|
$7.5400 / $10.8000 | Buy Now |
CAD Models for 769-674/003-000 by WAGO Innovative Connections
Part Data Attributes for 769-674/003-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|