Part Details for 769-667/004-000 by WAGO Innovative Connections
Overview of 769-667/004-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 769-667/004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4598
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, Pin Spacing 5 Mm, 7-Pole, Gray |Wago 769-667/004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.3200 | Buy Now |
DISTI #
2946-769-667/004-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 7-pole - pin spacing 5 mm / 0.197 in - with fixing flanges RoHS: Compliant | 0 |
|
$4.0000 / $5.7300 | Buy Now |
Part Details for 769-667/004-000
769-667/004-000 CAD Models
769-667/004-000 Part Data Attributes
|
769-667/004-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-667/004-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |