Part Details for 769-637 by WAGO Innovative Connections
Overview of 769-637 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 769-637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 7-pole - gray RoHS: Compliant | 0 |
|
$2.6100 / $3.7400 | Buy Now |
Part Details for 769-637
769-637 CAD Models
769-637 Part Data Attributes
|
769-637
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-637
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |