There are no models available for this part yet.
Overview of 769-603/001-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 769-603/001-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.5500 | Buy Now | ||
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$5.4600 / $7.8200 | Buy Now |
CAD Models for 769-603/001-000 by WAGO Innovative Connections
Part Data Attributes for 769-603/001-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
PUSH-ON
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 769-603/001-000
This table gives cross-reference parts and alternative options found for 769-603/001-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 769-603/001-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39981-0303 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 769-603/001-000 vs 39981-0303 |