There are no models available for this part yet.
Overview of 769-602/006-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 769-602/006-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y0388
|
Newark | 1-Conductor Male Connector, Snap-In Flange, 4 Mm , Pin Spacing 5 Mm, 2-Pole, 4,00 Mm , Gray |Wago 769-602/006-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $9.6900 | Buy Now | |
DISTI #
2946-769-602/006-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$4.7441 / $8.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.1200 | Buy Now | ||
Onlinecomponents.com | X-COM® through-panel connector (male) - CAGE CLAMP® connection - 2-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges RoHS: Compliant | 0 |
|
$6.1400 / $8.7900 | Buy Now |
CAD Models for 769-602/006-000 by WAGO Innovative Connections
Part Data Attributes for 769-602/006-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|