There are no models available for this part yet.
Overview of 769-501/000-016 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 769-501/000-016 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4752
|
Newark | Start Module For 1-Conductor Female Connector, With Integrated End Plate, 4 Mm , 1-Pole, 4,00 Mm , Green-Yellow |Wago 769-501/000-016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.1100 | Buy Now | |
DISTI #
3845-769-501/000-016-ND
|
DigiKey | START MODULE FOR 1-CONDUCTOR FEM Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
225 In Stock |
|
$3.0900 | Buy Now | |
DISTI #
2946-769-501/000-016-ND
|
DigiKey | START MODULE FOR 1-CONDUCTOR FEM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.1700 | Buy Now | ||
Onlinecomponents.com | Start module for 1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - with integrated end plate - 4,00 mm² - green-yellow RoHS: Compliant | 0 |
|
$2.6000 / $3.7200 | Buy Now |
CAD Models for 769-501/000-016 by WAGO Innovative Connections
Part Data Attributes for 769-501/000-016 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|