Part Details for 769-304 by WAGO Innovative Connections
Overview of 769-304 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 769-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4455
|
Newark | End And Intermediate Plate, 1.1 Mm Thick, Orange |Wago 769-304 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.6500 | Buy Now |
DISTI #
2946-769-304-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1.1 Min Qty: 1 Lead time: 12 Weeks Container: Box |
285 In Stock |
|
$0.8219 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8120 | Buy Now |
DISTI #
WAG769-304
|
Heilind Electronics | Americas - 11 in Stock |
|
$1.1688 | Buy Now | |
|
Onlinecomponents.com | End and intermediate plate - 1.1 mm thick - orange RoHS: Compliant |
1 In Stock |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
WAG769-304
|
Interstate Connecting Components | 3 |
|
$1.1688 | Buy Now | |
|
Master Electronics | End and intermediate plate - 1.1 mm thick - orange RoHS: Compliant |
1 In Stock |
|
$1.0200 / $1.5300 | Buy Now |