Part Details for 769-218/281-411 by WAGO Innovative Connections
Overview of 769-218/281-411 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769-218/281-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4433
|
Newark | 1-Conductor/1-Pin Component Carrier Terminal Block, With 2 Jumper Positions, With Diode 1N4007, Anode, Right Side, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 769-218/281-411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $12.0000 | Buy Now |
DISTI #
2946-769-218/281-411-ND
|
DigiKey | 1-CONDUCTOR/1-PIN COMPONENT CARR Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$5.8721 / $10.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | 1-conductor/1-pin component carrier terminal block - with 2 jumper positions - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$7.6000 / $10.8800 | Buy Now |
Part Details for 769-218/281-411
769-218/281-411 CAD Models
769-218/281-411 Part Data Attributes:
|
769-218/281-411
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-218/281-411
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |