Part Details for 769-211 by WAGO Innovative Connections
Results Overview of 769-211 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
769-211 Information
769-211 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 769-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4427
|
Newark | 2-Conductor/2-Pin Carrier Terminal Block, With Shield Contact, For Din-Rail 35 X 15 And 35 X 7.5, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $7.4800 | Buy Now |
DISTI #
2946-769-211-ND
|
DigiKey | 2-CONDUCTOR/2-PIN CARRIER TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | 2-conductor/2-pin carrier terminal block - with shield contact - for DIN-rail 35 x 15 and 35 x 7.5 -... more RoHS: Compliant | 0 |
|
$4.5000 / $6.4500 | Buy Now |
Part Details for 769-211
769-211 CAD Models
769-211 Part Data Attributes
|
769-211
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-211
WAGO Innovative Connections
Modular Terminal Block, 10A, 4mm2, 4 Row(s), 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |