Part Details for 769-182/769-314 by WAGO Innovative Connections
Overview of 769-182/769-314 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 769-182/769-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4410
|
Newark | 1-Conductor/1-Pin Terminal Block For Pluggable Modules, 4-Pole, With 2 Jumper Positions, With Orange Separator Plate, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 769-182/769-314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $11.3000 | Buy Now |
DISTI #
2946-769-182/769-314-ND
|
DigiKey | 1-CONDUCTOR/1-PIN TERMINAL BLOCK Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9700 | Buy Now |
|
Onlinecomponents.com | 1-conductor/1-pin terminal block for pluggable modules - 4-pole - with 2 jumper positions - with orange separator plate - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$7.1600 / $10.2500 | Buy Now |
Part Details for 769-182/769-314
769-182/769-314 CAD Models
769-182/769-314 Part Data Attributes:
|
769-182/769-314
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-182/769-314
WAGO Innovative Connections
Modular Terminal Block, 16A, 4mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |