Part Details for 769-125 by WAGO Innovative Connections
Overview of 769-125 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 769-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4374
|
Newark | 2-Conductor Female Connector, 4 Mm , 5-Pole, 4,00 Mm , Gray |Wago 769-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2100 / $21.6400 | Buy Now |
DISTI #
2946-769-125-ND
|
DigiKey | 2-CONDUCTOR FEMALE CONNECTOR, 4 Min Qty: 1 Lead time: 12 Weeks Container: Box |
94 In Stock |
|
$13.5163 / $18.8000 | Buy Now |
|
Future Electronics | 5 Pole 22-12AWG Front Entry 2-Conductor Female Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$13.9800 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding finger - 4,00 mm² - gray RoHS: Compliant |
54 In Stock |
|
$16.7700 / $22.8100 | Buy Now |
DISTI #
60874496
|
Verical | 2-Conductor Female Connector, 4 mm2, 5-Pole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2113 | Americas - 52 |
|
$26.0731 / $29.3943 | Buy Now |
|
Master Electronics | 2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding finger - 4,00 mm² - gray RoHS: Compliant |
54 In Stock |
|
$16.7700 / $22.8100 | Buy Now |
Part Details for 769-125
769-125 CAD Models
769-125 Part Data Attributes
|
769-125
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-125
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |