Part Details for 769-102/021-000 by WAGO Innovative Connections
Overview of 769-102/021-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 769-102/021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4327
|
Newark | 1-Conductor Female Plug, Locking Lever, 4 Mm , 2-Pole, 4,00 Mm , Gray |Wago 769-102/021-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $7.3600 | Buy Now |
DISTI #
2946-769-102/021-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$3.6711 / $7.3400 | Buy Now |
|
Future Electronics | 1Conductor 2 Pole 28-12 AWG Female Plug with Lateral Locking Levers RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.8800 / $4.1800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - coding finger - Lateral locking levers - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$4.6600 / $6.6700 | Buy Now |
Part Details for 769-102/021-000
769-102/021-000 CAD Models
769-102/021-000 Part Data Attributes
|
769-102/021-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-102/021-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | PUSH-ON | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |