Part Details for 768A-815 by White-Rodgers
Overview of 768A-815 by White-Rodgers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for 768A-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71204797
|
RS | Silicon Nitride 80V Hot Surface Ignitor, With White Teflon Coated Leads, Steati | White-Rodgers 768A-815 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$36.5200 / $41.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4700 / $56.4800 | Buy Now |