-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4700
|
Newark | Binding Head Screw, M3/Bulk |Keystone 7689-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
36-7689-1-ND
|
DigiKey | MACH SCREW BINDING COMBO M3X0.5 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37958 In Stock |
|
$0.0998 / $0.2200 | Buy Now |
DISTI #
534-7689-1
|
Mouser Electronics | Screws & Fasteners METRIC SCREW RoHS: Compliant | 1560 |
|
$0.0990 / $0.2200 | Buy Now |
|
Future Electronics | M3 x 6 mm Nickel Head Color Brass Nickel Plate Binding Head Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1330 / $0.1440 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
KEYS7689-1
|
TME | Screw, M3x6, Head: cheese head, Phillips,slotted, brass, nickel Min Qty: 100 | 0 |
|
$0.1740 / $0.2240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7689-1
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7689-1
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |