Part Details for 7687779221 by Wurth Elektronik
Overview of 7687779221 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7687779221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4618
|
Newark | Inductor, Power, 220Uh, 560Ma, 20%, Inductance:220Μh, Rms Current (Irms):560Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:We-Pd Hv Series, Dc Resistance Max:1.3Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7687779221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$2.5100 / $2.8000 | Buy Now |
DISTI #
732-4555-1-ND
|
DigiKey | FIXED IND 220UH 560MA 1.3OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4054 In Stock |
|
$1.7870 / $2.4700 | Buy Now |
DISTI #
710-7687779221
|
Mouser Electronics | Power Inductors - SMD WE-PD HV 7345 220uH 0.56A 1.3Ohm RoHS: Compliant | 1201 |
|
$1.7700 / $2.4700 | Buy Now |
Part Details for 7687779221
7687779221 CAD Models
7687779221 Part Data Attributes
|
7687779221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7687779221
Wurth Elektronik
WE-PD HV SMD Power Inductor (High Voltage)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 4.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |