Part Details for 768776312 by Wurth Elektronik
Overview of 768776312 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 768776312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8677
|
Newark | Inductor, Un-Shielded, 1.2Mh, 350Ma, Smd, Inductance:1.2Mh, Rms Current (Irms):350Ma, Inductor Construction:Unshielded, Saturation Current (Isat):350Ma, Product Range:We-Pd2 Series, Dc Resistance Max:3Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 768776312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 / $3.1900 | Buy Now |
DISTI #
732-3276-1-ND
|
DigiKey | FIXED IND 1.2MH 350MA 3 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
317 In Stock |
|
$1.7870 / $2.5500 | Buy Now |
DISTI #
710-768776312
|
Mouser Electronics | Power Inductors - SMD WE-PD2 HV 1060 1200uH .35A 3Ohm RoHS: Compliant | 456 |
|
$1.7500 / $2.5500 | Buy Now |
Part Details for 768776312
768776312 CAD Models
768776312 Part Data Attributes:
|
768776312
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
768776312
Wurth Elektronik
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 3539, CHIP, 3539, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |