768775256
Wurth Elektronik
Description: WE-PD2 HV SMD Power Inductor (High Voltage)

Overview of 768775256 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 768775256 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-3952-1-ND
DigiKey FIXED IND 560UH 410MA 2.08OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 483
In Stock
  • 1 $2.3600
  • 10 $2.1820
  • 50 $1.9560
  • 100 $1.8810
  • 250 $1.8050
  • 500 $1.6540
$1.6540 / $2.3600 Buy Now
DISTI # 710-768775256
Mouser Electronics Power Inductors - SMD WE-PD2 HV 7850 560uH .41A 2.08Ohm RoHS: Compliant 976
  • 1 $2.3600
  • 10 $2.1800
  • 50 $1.9600
  • 100 $1.8800
  • 250 $1.8100
  • 500 $1.6400
  • 1,000 $1.6300
$1.6300 / $2.3600 Buy Now

CAD Models for 768775256 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 768775256 by Wurth Elektronik

768775256
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
3128
Construction
Rectangular
Core Material
FERRITE
DC Resistance
2.08 Ω
Inductance-Nom (L)
560 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.9 mm
Package Length
7.8 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.41 A
Self Resonance Frequency
2.8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. 768775256
    Wurth Elektronik
    WE-PD2 HV SMD Power Inductor (High Voltage)
    VS

Related Parts for 768775256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768775256 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768775256 by Wurth Elektronik

  • Please alert me when 768775256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 768775256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768775256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 768775256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768775256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768775256 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: