-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-TI HV Radial Leaded Wire Wound Inductor (High Voltage)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1265
|
Newark | Inductor, 220Uh, 1.3A, Radial Leaded, Product Range:We-Ti Series, Inductance:220Μh, Inductor Construction:Unshielded, Rms Current (Irms):900Ma, Saturation Current (Isat):1.3A, Dc Resistance Max:0.6Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 768772221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$1.2300 / $1.6400 | Buy Now |
DISTI #
732-4214-ND
|
DigiKey | FIXED IND 220UH 900MA 600MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
412 In Stock |
|
$1.0520 / $1.4500 | Buy Now |
DISTI #
710-768772221
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW220uH 0.9A 0.6Ohm RoHS: Compliant | 599 |
|
$1.0400 / $1.4500 | Buy Now |
|
Chip1Cloud | FIXED IND 220UH 900MA 600 MOHM / WE-TI High Voltage | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
768772221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
768772221
Wurth Elektronik
WE-TI HV Radial Leaded Wire Wound Inductor (High Voltage)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |