There are no models available for this part yet.
Overview of 7687709471 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7687709471 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W4609
|
Newark | Inductor, Power, 470Uh, 970Ma, 20%, Inductance:470Μh, Rms Current (Irms):970Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:We-Pd Hv Series, Dc Resistance Max:0.8Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7687709471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 264 |
|
$3.2400 | Buy Now | |
DISTI #
732-4546-1-ND
|
DigiKey | FIXED IND 470UH 970MA 800MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$2.5750 / $3.5600 | Buy Now | |
DISTI #
710-7687709471
|
Mouser Electronics | Power Inductors - SMD WE-PD HV 1210 470uH 0.97A .8Ohm RoHS: Compliant | 274 |
|
$2.5700 / $3.5600 | Buy Now | |
Bristol Electronics | 949 |
|
RFQ | ||||
Quest Components | 759 |
|
$3.0840 / $6.1680 | Buy Now |
CAD Models for 7687709471 by Wurth Elektronik
Part Data Attributes for 7687709471 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
4747
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
4747
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.8 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
10.5 mm
|
Package Length
|
12 mm
|
Package Style
|
SMT
|
Package Width
|
12 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.97 A
|
Self Resonance Frequency
|
1.9 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for 7687709471
-
PE-53818SNLFixed Inductors
-
1206B103K102CTFixed Capacitors
-
744282101Data Line Filters
-
DF40C-60DP-0.4V(51)Headers and Edge Type Connectors
-
US1MRectifier Diodes
-
691309510002Terminals and Terminal Blocks
-
SMMBT3904LT1GSmall Signal Bipolar Transistors
-
XC3S200-4FT256IField Programmable Gate Arrays
-
AGQ200A03ZPower/Signal Relays