-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PD HV SMD Power Inductor (High Voltage)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4606
|
Newark | Inductor, Power, 220Uh, 1.3A, 20%, Inductance:220Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:We-Pd Hv Series, Dc Resistance Max:0.35Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7687709221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146 |
|
$3.2400 / $3.9500 | Buy Now |
DISTI #
732-4543-1-ND
|
DigiKey | FIXED IND 220UH 1.3A 350MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
697 In Stock |
|
$2.5750 / $3.5600 | Buy Now |
DISTI #
710-7687709221
|
Mouser Electronics | Power Inductors - SMD WE-PD HV 1210 220uH 1.3A .35Ohm RoHS: Compliant | 509 |
|
$2.5700 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7687709221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7687709221
Wurth Elektronik
WE-PD HV SMD Power Inductor (High Voltage)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |