Part Details for 7687480681 by Wurth Elektronik
Overview of 7687480681 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7687480681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7794
|
Newark | Wirewound Inductor, 680Uh, 0.78A, Radial Rohs Compliant: Yes |Wurth Elektronik 7687480681 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.5800 / $2.1500 | Buy Now |
DISTI #
732-7687480681-ND
|
DigiKey | WE-TI HV RADIAL LEADED WIRE WOUN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$1.3000 / $1.9100 | Buy Now |
DISTI #
710-7687480681
|
Mouser Electronics | Power Inductors - Leaded WE-TI HV High V 1014 680uH 0.78A 790mOhm RoHS: Compliant | 145 |
|
$1.3000 / $1.9100 | Buy Now |
Part Details for 7687480681
7687480681 CAD Models
7687480681 Part Data Attributes:
|
7687480681
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7687480681
Wurth Elektronik
General Purpose Inductor, 680uH, 10%, 1 Element, Nickel-zinc Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.79 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |