Part Details for 7687480332 by Wurth Elektronik
Overview of 7687480332 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7687480332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7791
|
Newark | Wirewound Inductor, 3.3Mh, 0.35A, Radial Rohs Compliant: Yes |Wurth Elektronik 7687480332 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$1.5800 / $2.1500 | Buy Now |
DISTI #
732-7687480332-ND
|
DigiKey | WE-TI HV RADIAL LEADED WIRE WOUN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
160 In Stock |
|
$1.3000 / $1.9100 | Buy Now |
DISTI #
710-7687480332
|
Mouser Electronics | Power Inductors - Leaded WE-TI HV High V 1014 3300uH 35A 4000mOhms RoHS: Compliant | 529 |
|
$1.3100 / $1.9100 | Buy Now |
Part Details for 7687480332
7687480332 CAD Models
7687480332 Part Data Attributes:
|
7687480332
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7687480332
Wurth Elektronik
General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 0.75 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |