Part Details for 7687480222 by Wurth Elektronik
Overview of 7687480222 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 7687480222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7790
|
Newark | Wirewound Inductor, 2.2Mh, 0.5A, Radial Rohs Compliant: Yes |Wurth Elektronik 7687480222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$1.5900 / $2.1600 | Buy Now |
DISTI #
732-7687480222-ND
|
DigiKey | WE-TI HV RADIAL LEADED WIRE WOUN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
104 In Stock |
|
$1.3000 / $1.9100 | Buy Now |
DISTI #
710-7687480222
|
Mouser Electronics | Power Inductors - Leaded WE-TI HV High V 1014 2200uH 0.5A 2.4Ohm RoHS: Compliant | 269 |
|
$1.3000 / $1.9100 | Buy Now |
Part Details for 7687480222
7687480222 CAD Models
7687480222 Part Data Attributes
|
7687480222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7687480222
Wurth Elektronik
General Purpose Inductor, 2200uH, 5%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 0.82 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |