Part Details for 7687480102 by Wurth Elektronik
Overview of 7687480102 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 7687480102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7785
|
Newark | Wirewound Inductor, 1Mh, 0.8A, Radial Rohs Compliant: Yes |Wurth Elektronik 7687480102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$1.5800 / $2.1500 | Buy Now |
DISTI #
732-7687480102-ND
|
DigiKey | WE-TI HV RADIAL LEADED WIRE WOUN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
287 In Stock |
|
$1.3000 / $1.9100 | Buy Now |
DISTI #
710-7687480102
|
Mouser Electronics | Power Inductors - Leaded WE-TI HV High V 1014 1000uH 0.8A 1.2Ohms RoHS: Compliant | 15 |
|
$1.3000 / $1.9100 | Buy Now |
Part Details for 7687480102
7687480102 CAD Models
7687480102 Part Data Attributes:
|
7687480102
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7687480102
Wurth Elektronik
WE-TI HV Radial Leaded Wire Wound Inductor (High Voltage)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |