There are no models available for this part yet.
Overview of 76866-0121 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 76866-0121 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0768660121
|
Avnet Americas | IPASS PLUS HD CAGE & REC 1X1 0.76AU SN - Trays (Alt: 0768660121) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Tray | 0 |
|
RFQ |
CAD Models for 76866-0121 by Molex
Part Data Attributes for 76866-0121 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|