Part Details for 768350-1 by TE Connectivity
Overview of 768350-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 768350-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5652
|
Newark | Conn Specifc Kit Lp Hdf 50 Pos |Amp Te Connectivity 768350-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,834.4300 / $2,102.2300 | Buy Now |
DISTI #
768350-1-ND
|
DigiKey | CONN SPECIFC KIT LP HDF 50 POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,893.3500 | Buy Now |
DISTI #
768350-1
|
Avnet Americas | Connector Specifc Kit LP HDF 50 POS - Bulk (Alt: 768350-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,580.0200 / $1,901.3800 | Buy Now |
DISTI #
571-768350-1
|
Mouser Electronics | Other Tools CONN SPECIFC KIT LP HDF 50 POS RoHS: Compliant | 2 |
|
$1,874.5600 | Buy Now |
DISTI #
AMP768350-1
|
Heilind Electronics | CONN SPECIFC KIT LP HDF 50 POS | Americas - 0 in Stock |
|
$1,807.6500 / $2,008.5001 | Buy Now |
|
Onlinecomponents.com | Connector Specifc Kit LP HDF 50 POS |
2 In Stock |
|
$1,810.6000 / $1,828.8400 | Buy Now |
DISTI #
51507605
|
Verical | Connector Specific Kit Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 1 |
|
$2,179.7855 | Buy Now |
DISTI #
AMP768350-1
|
Interstate Connecting Components | CONN SPECIFC KIT LP HDF 50 POS | 0 |
|
$1,880.8824 / $1,908.9553 | Buy Now |
DISTI #
768350-1
|
Avnet Abacus | (Alt: 768350-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Specifc Kit LP HDF 50 POS |
2 In Stock |
|
$1,810.6000 / $1,828.8400 | Buy Now |