-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76829-0110 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9357
|
Newark | Megafit Slim Vert Hdr Assy 10 Ckt Tin |Molex 76829-0110 (Alternate Part Number: 889056895583 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 2590 |
|
$2.4400 / $3.1700 | Buy Now |
DISTI #
33AC4744
|
Newark | Connector, Header, 10Pos, 2Row, 5.7Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:5.7Mm... more RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
0768290110
|
Avnet Americas | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 10 Circuits 1.52?m Tin Plating Glow Wire Capable ... more RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9296 / $2.1967 | Buy Now |
DISTI #
538-76829-0110
|
Mouser Electronics | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 10 Ckt Tin RoHS: Compliant | 686 |
|
$2.3000 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Mega-Fit Slim Vertical Header - 10 Circuits - 5.70mm Pitch - Dual Row - 1.52µm Tin (Sn) Plating - Gl... more RoHS: Compliant |
2490 Partner Stock |
|
$2.1000 / $2.7600 | Buy Now |
DISTI #
76829-0110
|
TTI | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 10 Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 86 In Stock |
|
$2.2400 / $3.3500 | Buy Now |
DISTI #
MX-76829-0110
|
TME | Connector: wire-board, socket, male, Mega-Fit, 5.7mm, PIN: 10, 23A Min Qty: 1 | 2 |
|
$2.7300 / $5.0700 | Buy Now |
DISTI #
MOL76829-0110
|
Interstate Connecting Components | MEGA-FIT SLIM VERT HDR ASSY 10 CKT TIN | 1 |
|
$3.1377 | Buy Now |
|
Master Electronics | Mega-Fit Slim Vertical Header - 10 Circuits - 5.70mm Pitch - Dual Row - 1.52µm Tin (Sn) Plating - Gl... more RoHS: Compliant |
2490 Partner Stock |
|
$2.1000 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76829-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
76829-0110
Molex
Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.148 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76829-0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76829-0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1723163310 | Molex | Check for Price | Power Connector, 10 Contact(s), Male, Solder Terminal, | 76829-0110 vs 1723163310 |
A-42440-1022 | Molex | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 76829-0110 vs A-42440-1022 |
1723164210 | Molex | Check for Price | Power Connector, 10 Contact(s), Male, Solder Terminal, | 76829-0110 vs 1723164210 |
1723164310 | Molex | Check for Price | Power Connector, 10 Contact(s), Male, Solder Terminal, | 76829-0110 vs 1723164310 |