768205101AP
CTS Corporation
Description: Array/Network Resistor, Terminator, 3W, 99ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT

Overview of 768205101AP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 768205101AP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 768205101AP by CTS Corporation

768205101AP
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.15 W
First Element Resistance
180 Ω
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
18
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
13.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TUBE
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
99 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2254
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper - with Nickel barrier
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 768205101AP
    CTS Corporation
    Array/Network Resistor, Terminator, 3W, 99ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 768205101AP

This table gives cross-reference parts and alternative options found for 768205101AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768205101AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
768205101AGPTR7 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101AGPTR7
768205101APTR Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101APTR
768205101APTR13 Array/Network Resistor, Terminator, 3W, 99ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101APTR13
768205101AGTR13 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768205101AP vs 768205101AGTR13
768205101A Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2254 CTS Corporation 768205101AP vs 768205101A
768205101AGTR7 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768205101AP vs 768205101AGTR7
768205101APSP Array/Network Resistor, Terminator, 3W, 99ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101APSP
768205101AGPTR13 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101AGPTR13
Part Number Description Manufacturer Compare
768205101AGTR13 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768205101AP vs 768205101AGTR13
768205101AGPTR13 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101AGPTR13
768205101AGTR7 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768205101AP vs 768205101AGTR7
768205101A Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2254 CTS Corporation 768205101AP vs 768205101A
768205101APTR13 Array/Network Resistor, Terminator, 3W, 99ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101APTR13
768205101APTR Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101APTR
768205101AGPTR7 Array/Network Resistor, Terminator, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768205101AP vs 768205101AGPTR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768205101AP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768205101AP by CTS Corporation

  • Please alert me when 768205101AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 768205101AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768205101AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 768205101AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768205101AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768205101AP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: