Part Details for 768203221GP by CTS Corporation
Overview of 768203221GP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768203221GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768203221GP-ND
|
DigiKey | RES ARRAY 10 RES 220 OHM 20SOIC Min Qty: 1015 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1687 | Buy Now |
DISTI #
768203221GP
|
Avnet Americas | Resistor, Network, 220 Ohm, ? 2%, 3 W, 10 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 768203221GP) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768203221GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 220 RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Onlinecomponents.com | 19 Resistor Isolated Network - 220 ohm (+/-) 2% - 200mW - SOIC-20 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2800 / $1.8700 | Buy Now |
Part Details for 768203221GP
768203221GP CAD Models
768203221GP Part Data Attributes
|
768203221GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768203221GP
CTS Corporation
Array/Network Resistor, Isolated, 3W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 13.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768203221GP
This table gives cross-reference parts and alternative options found for 768203221GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768203221GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768203221G | Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 | CTS Corporation | 768203221GP vs 768203221G |
768203221GPTR | Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768203221GP vs 768203221GPTR |
768203221GTR13 | Array/Network Resistor, Isolated, 3W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP | CTS Corporation | 768203221GP vs 768203221GTR13 |
768203221GPTR7 | Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768203221GP vs 768203221GPTR7 |