Part Details for 768201103GP by CTS Corporation
Overview of 768201103GP by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768201103GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768201103GP-ND
|
DigiKey | RES ARRAY 19 RES 10K OHM 20SOIC Min Qty: 1015 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8587 | Buy Now |
DISTI #
768201103GP
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 3W ±100ppm/°C BUS Ceramic 20-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768201103GP) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768201103GP
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 2% 19 Resistor RoHS: Compliant | 0 |
|
$2.1000 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 35 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 3W ±100ppm/°C BUS Ceramic 20-Pin SOGN Gull Wing SMD Tube RoHS: Compliant |
430 In Stock |
|
$2.0900 / $3.5700 | Buy Now |
DISTI #
51550779
|
Verical | Res Thick Film NET 10K Ohm 2% 3W ±100ppm/°C BUS Ceramic 20-Pin SOGN Gull Wing SMD Bulk Min Qty: 20 Package Multiple: 10 Date Code: 1543 | Americas - 430 |
|
$2.8470 / $4.6410 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
DISTI #
768201103GP
|
Avnet Abacus | (Alt: 768201103GP) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 3W ±100ppm/°C BUS Ceramic 20-Pin SOGN Gull Wing SMD Tube RoHS: Compliant |
430 In Stock |
|
$2.0900 / $3.5700 | Buy Now |
Part Details for 768201103GP
768201103GP CAD Models
768201103GP Part Data Attributes
|
768201103GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768201103GP
CTS Corporation
Array/Network Resistor, Bussed, 3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 13.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768201103GP
This table gives cross-reference parts and alternative options found for 768201103GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768201103GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768201103GPTR13 | Array/Network Resistor, Bussed, 3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT | CTS Corporation | 768201103GP vs 768201103GPTR13 |