Datasheets
768165182AGTR7 by: CTS Corporation

Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Part Details for 768165182AGTR7 by CTS Corporation

Overview of 768165182AGTR7 by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 768165182AGTR7

768165182AGTR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

768165182AGTR7 Part Data Attributes

768165182AGTR7 CTS Corporation
Buy Now Datasheet
Compare Parts:
768165182AGTR7 CTS Corporation Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Package Description , 2244
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature DUAL TERMINATOR
Element Power Dissipation 0.15 W
First Element Resistance 3900 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type TERMINATOR
Number of Elements 2
Number of Functions 14
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 2.3 W
Rated Temperature 25 °C
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 3300 Ω
Size Code 2244
Surface Mount YES
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape GULL WING
Tolerance 2%
Working Voltage 50 V

Alternate Parts for 768165182AGTR7

This table gives cross-reference parts and alternative options found for 768165182AGTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768165182AGTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
768165182AGTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165182AGTR7 vs 768165182AGTR13
768165182AGPSP Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AGPSP
768165182A Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165182AGTR7 vs 768165182A
768165182APTR Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182APTR
768165182APSP Array/Network Resistor, Terminator, 2.3W, 1788ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182APSP
768165182AGPTR7 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AGPTR7
768165182AGPTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AGPTR13
768165182AP Array/Network Resistor, Terminator, 2.3W, 1788ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AP
Part Number Description Manufacturer Compare
768165182A Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165182AGTR7 vs 768165182A
768165182AGPTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AGPTR13
768165182AGPTR7 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AGPTR7
768165182APTR Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182APTR
768165182AGTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165182AGTR7 vs 768165182AGTR13
768165182AP Array/Network Resistor, Terminator, 2.3W, 1788ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768165182AGTR7 vs 768165182AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768165182AGTR7 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768165182AGTR7 by CTS Corporation

Select Manufacturer
Which Manufacturer of 768165182AGTR7 would you like to use for your alert(s)?
  • Please alert me when 768165182AGTR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 768165182AGTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768165182AGTR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 768165182AGTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768165182AGTR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768165182AGTR7 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: