Part Details for 768165181AP by CTS Corporation
Overview of 768165181AP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768165181AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768165181AP-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 1032 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5950 | Buy Now |
DISTI #
768165181AP
|
Avnet Americas | RNET SOIC .220 16P 28R - Bulk (Alt: 768165181AP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768165181AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL 330/390 RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 180 ohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.5800 / $3.3200 | Buy Now |
DISTI #
768165181AP
|
Avnet Abacus | (Alt: 768165181AP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 768165181AP
768165181AP CAD Models
768165181AP Part Data Attributes
|
768165181AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768165181AP
CTS Corporation
Array/Network Resistor, Terminator, 2.3W, 179ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 330 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 INCH; TUBE | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistance | 179 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768165181AP
This table gives cross-reference parts and alternative options found for 768165181AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768165181AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768165181AGPTR7 | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165181AP vs 768165181AGPTR7 |
768165181APTR | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165181AP vs 768165181APTR |
768165181A | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768165181AP vs 768165181A |
768165181AGTR | RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 768165181AP vs 768165181AGTR |
768165181APSP | Array/Network Resistor, Terminator, 2.3W, 179ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165181AP vs 768165181APSP |
768165181AGSP | RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768165181AP vs 768165181AGSP |
768165181APTR13 | Array/Network Resistor, Terminator, 2.3W, 179ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | CTS Corporation | 768165181AP vs 768165181APTR13 |
768165181AGPSP | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT | CTS Corporation | 768165181AP vs 768165181AGPSP |
768165181AGPTR13 | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT | CTS Corporation | 768165181AP vs 768165181AGPTR13 |